Datasheets
XGL3520-681MEC by: Coilcraft Inc

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1413, CHIP

Part Details for XGL3520-681MEC by Coilcraft Inc

Overview of XGL3520-681MEC by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for XGL3520-681MEC

Part # Distributor Description Stock Price Buy
DISTI # 2457-XGL3520-681MEC-ND
DigiKey FIXED INDUCTOR 0.68UH SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT 38427
In Stock
  • 1 $2.4900
  • 100 $2.2000
  • 250 $1.6500
  • 500 $0.9875
$0.9875 / $2.4900 Buy Now
Coilcraft Direct Power Inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 48034
  • 1 $1.9900
  • 100 $1.7600
  • 250 $1.3200
  • 500 $0.7900
  • 1,000 $0.6200
  • 2,500 $0.5300
$0.5300 / $1.9900 Buy Now

Part Details for XGL3520-681MEC

XGL3520-681MEC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XGL3520-681MEC Part Data Attributes

XGL3520-681MEC Coilcraft Inc
Buy Now Datasheet
Compare Parts:
XGL3520-681MEC Coilcraft Inc General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 1413, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description CHIP
Reach Compliance Code compliant
Case/Size Code 1413
Construction Rectangular
Core Material COMPOSITE
DC Resistance 0.0097 Ω
Inductance-Nom (L) 0.68 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e2
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 2 mm
Package Length 3.5 mm
Package Style SMT
Package Width 3.2 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Current-Max 12.4 A
Reference Standard AEC-Q200
Self Resonance Frequency 100 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish TIN SILVER
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XGL3520-681MEC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XGL3520-681MEC by Coilcraft Inc

  • Please alert me when XGL3520-681MEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XGL3520-681MEC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XGL3520-681MEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XGL3520-681MEC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XGL3520-681MEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XGL3520-681MEC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: