Part Details for XGL6020-550MEC by Coilcraft Inc
Overview of XGL6020-550MEC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XGL6020-550MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Power Inductor, shielded, composite, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 865 |
|
$0.6500 / $2.4900 | Buy Now |
Part Details for XGL6020-550MEC
XGL6020-550MEC CAD Models
XGL6020-550MEC Part Data Attributes:
|
XGL6020-550MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XGL6020-550MEC
Coilcraft Inc
General Purpose Inductor, 0.055uH, 20%, 1 Element, Composite-Core, SMD, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00087 Ω | |
Inductance-Nom (L) | 0.055 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 6.71 mm | |
Package Style | SMT | |
Package Width | 6.51 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 38 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 485 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |