Part Details for XH5A-2615-N by OMRON Corporation
Overview of XH5A-2615-N by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XH5A-2615-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XH5A2615N
|
Avnet Americas | Stacking Board Connector Plug 26 Position Right Angle Surface Mount - Bulk (Alt: XH5A2615N) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 / $2.8452 | Buy Now |
DISTI #
33AH5641
|
Avnet Americas | Stacking Board Connector Plug 26 Position Right Angle Surface Mount - Product that comes on tape, but is not reeled (Alt: 33AH5641) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4 Partner Stock |
|
$3.7600 | Buy Now |
DISTI #
653-XH5A-2615-N
|
Mouser Electronics | Board to Board & Mezzanine Connectors Half-pitch 26pin SMT Plug Right Angle RoHS: Compliant | 166 |
|
$2.7500 / $4.7900 | Buy Now |
DISTI #
XH5A2615N
|
Avnet Americas | Stacking Board Connector Plug 26 Position Right Angle Surface Mount - Bulk (Alt: XH5A2615N) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 / $2.8452 | Buy Now |
DISTI #
33AH5641
|
Avnet Americas | Stacking Board Connector Plug 26 Position Right Angle Surface Mount - Product that comes on tape, but is not reeled (Alt: 33AH5641) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4 Partner Stock |
|
$3.7600 | Buy Now |
DISTI #
000000000006154616
|
Sager | Board to Board & Mezzanine Connectors Half-pitch 26pin SMT Plug Right Angle Min Qty: 560 | 0 |
|
$2.6300 / $2.7100 | Buy Now |
Part Details for XH5A-2615-N
XH5A-2615-N CAD Models
XH5A-2615-N Part Data Attributes:
|
XH5A-2615-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XH5A-2615-N
OMRON Corporation
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
JESD-609 Code | e3 |