Part Details for XH5B-1215-4N by OMRON Electronic Components LLC
Overview of XH5B-1215-4N by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XH5B-1215-4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5645
|
Newark | Connector, Rcpt, 12Pos, 2Rows, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:12Contacts, Connector Mounting:Surface Mount, Product Range:Xh5-N Series, Contact Material:Copper Alloy Rohs Compliant: Yes |Omron Electronic Components XH5B-1215-4N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$0.8790 | Buy Now |
DISTI #
Z13259CT-ND
|
DigiKey | SOCKET, STRAIGHT, SMT PINS Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52 In Stock |
|
$2.9368 / $5.4400 | Buy Now |
DISTI #
71622923
|
RS | SMT B2B 1/2 Pitch Connector | Omron Electronic Components XH5B-1215-4N RoHS: Not Compliant Min Qty: 280 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.9200 | RFQ |
DISTI #
OMRXH5B-1215-4N
|
Heilind Electronics | SMT B2B 12 PITCH CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7600 / $3.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7600 / $3.2200 | Buy Now |