Part Details for XH5F-6815-N by OMRON Corporation
Overview of XH5F-6815-N by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XH5F-6815-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XH5F6815N
|
Avnet Americas | Stacking Board Connector Receptacle 68 Position Right Angle Surface Mount - Bulk (Alt: XH5F6815N) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Container: Bulk | 0 |
|
$4.9509 / $5.8940 | Buy Now |
DISTI #
33AH5668
|
Avnet Americas | Stacking Board Connector Receptacle 68 Position Right Angle Surface Mount - Product that comes on tape, but is not reeled (Alt: 33AH5668) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 9 Partner Stock |
|
$8.9900 | Buy Now |
DISTI #
653-XH5F-6815-N
|
Mouser Electronics | Board to Board & Mezzanine Connectors Half-pitch 68pin SMT Socket Right Angle RoHS: Compliant | 0 |
|
$4.9100 | Order Now |
|
Bristol Electronics | 560 |
|
RFQ | ||
|
Quest Components | 448 |
|
$6.3240 / $12.6480 | Buy Now | |
DISTI #
000000000006154643
|
Sager | Board to Board & Mezzanine Connectors Half-pitch 68pin SMT Socket Right Angle Min Qty: 560 | 0 |
|
$6.5500 | Buy Now |