Part Details for XHP35A-00-0000-0D0BD40E4 by Cree, Inc.
Overview of XHP35A-00-0000-0D0BD40E4 by Cree, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for XHP35A-00-0000-0D0BD40E4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XHP35A-00-0000-0D0BD40E4
|
Avnet Silica | LED, XLamp XHP35 Series High Density (Alt: XHP35A-00-0000-0D0BD40E4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for XHP35A-00-0000-0D0BD40E4
XHP35A-00-0000-0D0BD40E4 CAD Models
XHP35A-00-0000-0D0BD40E4 Part Data Attributes:
|
XHP35A-00-0000-0D0BD40E4
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
XHP35A-00-0000-0D0BD40E4
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 1.05 A | |
Forward Voltage-Max | 11.9 V | |
Luminous Intensity-Min | 125 cd | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Reverse Voltage-Max | 5 V |