Datasheets
XHP35A-00-0000-0D0BD440E by: Cree, Inc.

Single Color LED,

Part Details for XHP35A-00-0000-0D0BD440E by Cree, Inc.

Overview of XHP35A-00-0000-0D0BD440E by Cree, Inc.

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Agriculture Technology Renewable Energy

Price & Stock for XHP35A-00-0000-0D0BD440E

Part # Distributor Description Stock Price Buy
DISTI # XHP35A-00-0000-0D0BD440E-40EE2
Maritex LED XHP35A-00-0000-0D0BD440E, neutral white, D4 - 550 lm/350mA (in stock E2 - 590 lm/350mA), CRI min. 70, BIN: 40E, RoHS Min Qty: 1 Package Multiple: 1 170
  • 1 $3.4520
  • 5 $3.2790
  • 25 $3.1070
  • 250 $2.7610
  • 500 $2.5890
$2.5890 / $3.4520 Buy Now

Part Details for XHP35A-00-0000-0D0BD440E

XHP35A-00-0000-0D0BD440E CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XHP35A-00-0000-0D0BD440E Part Data Attributes

XHP35A-00-0000-0D0BD440E Cree, Inc.
Buy Now Datasheet
Compare Parts:
XHP35A-00-0000-0D0BD440E Cree, Inc. Single Color LED,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CREE INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color@Wavelength White
Forward Current-Max 1.05 A
Forward Voltage-Max 11.9 V
Luminous Intensity-Min 125 cd
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 2.8 mm
Reverse Voltage-Max 5 V

XHP35A-00-0000-0D0BD440E Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XHP35A-00-0000-0D0BD440E by Cree, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XHP35A-00-0000-0D0BD440E by Cree, Inc.

  • Please alert me when XHP35A-00-0000-0D0BD440E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XHP35A-00-0000-0D0BD440E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XHP35A-00-0000-0D0BD440E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XHP35A-00-0000-0D0BD440E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XHP35A-00-0000-0D0BD440E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XHP35A-00-0000-0D0BD440E by Cree, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: