Part Details for XHP35B-00-0000-0D0HC435G by Cree, Inc.
Overview of XHP35B-00-0000-0D0HC435G by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for XHP35B-00-0000-0D0HC435G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ4534
|
Newark | Xlamp Xhp35B Light Emitting Diode |Cree Led XHP35B-00-0000-0D0HC435G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 | Buy Now |
DISTI #
90-XHP35B-00-0000-0D0HC435GTR-ND
|
DigiKey | LED XLAMP COOL WHITE 2700K 1414 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5100 / $4.8942 | Buy Now |
DISTI #
XHP35B-00-0000-0D0
|
Avnet Americas | LED Chip High Density White 3500K 1050mA 3-Pin T/R - Tape and Reel (Alt: XHP35B-00-0000-0D0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.4686 / $4.1454 | Buy Now |
DISTI #
941-XHP35BDHC435G
|
Mouser Electronics | High Power LEDs - White White 3500 K 80-CRI, XLamp XHP35B RoHS: Compliant | 0 |
|
$4.5100 / $4.8900 | Order Now |
DISTI #
XHP35B00-000-DHC435G
|
TTI | High Power LEDs - White WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$4.5100 / $4.8900 | Buy Now |
DISTI #
XHP35B-00-0000-0D0
|
Avnet Americas | LED Chip High Density White 3500K 1050mA 3-Pin T/R - Tape and Reel (Alt: XHP35B-00-0000-0D0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$3.4686 / $4.1454 | Buy Now |