Part Details for XI LED TRANSFORMER 150W 1-10V 24VDC by Philips Semiconductors
Overview of XI LED TRANSFORMER 150W 1-10V 24VDC by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XI LED TRANSFORMER 150W 1-10V 24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
929002826180
|
TME | Power supply: transformer type, LED, 150W, 24VDC, 0÷6.25A, IP20 Min Qty: 1 | 0 |
|
$47.7000 / $56.2200 | RFQ |