Part Details for XI3030P/F3C-P1545R5S115251Z15/2N by Everlight Electronics Co Ltd
Overview of XI3030P/F3C-P1545R5S115251Z15/2N by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for XI3030P/F3C-P1545R5S115251Z15/2N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-XI3030P/F3C-P1545R5S115251Z15/2NCT-ND
|
DigiKey | LED FAR RED 730NM 1212 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1543 In Stock |
|
$0.5865 / $1.8200 | Buy Now |
DISTI #
XI3030P/F3C-P1545R
|
Avnet Americas | LED Far Red 745nm Peak wavelength 83mW Radiant Flux 150mA 2.5V 2-Pin SMD T/R - Tape and Reel (Alt: XI3030P/F3C-P1545R) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3253 / $0.6492 | Buy Now |
DISTI #
638-XI3030PF3CP1545R
|
Mouser Electronics | High Power LEDs - Single Color RoHS: Compliant | 0 |
|
$0.5840 | Order Now |
DISTI #
S10C013171
|
EBV Elektronik | LED Far Red 745nm Peak wavelength 83mW Radiant Flux 150mA 2.5V 2-Pin SMD T/R (Alt: S10C013171) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XI3030P/F3C-P1545R5S115251Z15/2N
XI3030P/F3C-P1545R5S115251Z15/2N CAD Models
XI3030P/F3C-P1545R5S115251Z15/2N Part Data Attributes:
|
XI3030P/F3C-P1545R5S115251Z15/2N
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
XI3030P/F3C-P1545R5S115251Z15/2N
Everlight Electronics Co Ltd
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Optoelectronic Device Type | SINGLE COLOR LED |