-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCI Express® (PCIe®) to PCI bus translation bridge 128-HTQFP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32787-ND
|
DigiKey | IC INTFACE SPECIALIZED 128HTQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
616 In Stock |
|
$3.4952 / $6.4000 | Buy Now |
DISTI #
595-XIO2001PNP
|
Mouser Electronics | PCI Interface IC x1 PCI Exp to PCI Bus Trans Bridge RoHS: Compliant | 3170 |
|
$3.5000 / $6.4000 | Buy Now |
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Ameya Holding Limited | HTQFP 128/C°/x1 PCI Express to PCI Bus Translation Bridge | 47648 |
|
RFQ | |
|
ComSIT USA | PCI EXPRESS TO PCI BUS TRANSLATION BRIDGE PCI Bus Controller, CMOS, PQFP128 RoHS: Compliant | Europe - 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XIO2001PNP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
XIO2001PNP
Texas Instruments
PCI Express® (PCIe®) to PCI bus translation bridge 128-HTQFP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, TQFP128,.63SQ,16 | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO OPERATES AT 3.3V | |
Address Bus Width | 32 | |
Bus Compatibility | VGA | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 250 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G128 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | TQFP128,.63SQ,16 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |