Part Details for XKZGI-112-32.768K by YangXing Technology
Overview of XKZGI-112-32.768K by YangXing Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XKZGI-112-32.768K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 32.768kHz 12.5pF ��20ppm MC-306 Crystals ROHS | 66959 |
|
$0.1332 / $0.2522 | Buy Now |