Part Details for XL-050F-CASE (ALTERNATE: XL-050F-CASE) by EaglePicher
Overview of XL-050F-CASE (ALTERNATE: XL-050F-CASE) by EaglePicher
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-050F-CASE (ALTERNATE: XL-050F-CASE)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73580548
|
RS | Battery, Non-Rechargeable, 1/2AA, Lithium, 3.6VDC, 1.2Ah, Xeno, Case+Connector | Eagle Picher XL-050F-CASE RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3000 | RFQ |