Part Details for XL-C2016P2S10-65B by XINGLIGHT
Overview of XL-C2016P2S10-65B by XINGLIGHT
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL-C2016P2S10-65B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 350mA 6000K~6500K ��ɫ�� -20��~+65�� Positive post White 120�� 3W 2.8V~3.4V SMD,1.6x2mm Light Emitting Diodes (LED) ROHS | 10555 |
|
$0.1260 / $0.2494 | Buy Now |
|
LCSC | 350mA 6000K6500K -20+65 Positive post White 120 3W 2.8V3.4V SMD1.6x2mm Light Emitting Diodes (LED) ROHS | 10545 |
|
$0.1158 / $0.2291 | Buy Now |