Part Details for XL60-3R0308W-R by Eaton Corporation
Overview of XL60-3R0308W-R by Eaton Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL60-3R0308W-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XL60-3R0308W-R
|
Avnet Americas | Cap EDLC 3000F 3V 0% to 20% Cylindrical Axial Leaded 65°C - Bulk (Alt: XL60-3R0308W-R) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1296 / $78.9094 | Buy Now |
DISTI #
504-XL60-3R0308W-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3000F 3V RoHS: Compliant | 89 |
|
$66.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bulk | 0Bulk |
|
$74.1000 | Buy Now |
DISTI #
XL60-3R0308W-R
|
TTI | Supercapacitors / Ultracapacitors 3000F 3V RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$71.2400 | Buy Now |
DISTI #
XL60-3R0308W-R
|
Avnet Americas | Cap EDLC 3000F 3V 0% to 20% Cylindrical Axial Leaded 65°C - Bulk (Alt: XL60-3R0308W-R) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1296 / $78.9094 | Buy Now |
DISTI #
XL60-3R0308W-R
|
Richardson RFPD | SUPERCAPACITORS/ULTRACAPACITORS RoHS: Compliant Min Qty: 20 | 0 |
|
$73.6100 | Buy Now |