Part Details for XL6005E1 by XL Semiconductors
Overview of XL6005E1 by XL Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XL6005E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | boost converterType 4A 3.6V~32V TO-252-5 DC-DC Converters ROHS | 2704 |
|
$0.3594 / $0.7028 | Buy Now |
|
LCSC | boost converterType 4A 3.6V32V TO-252-5 DC-DC Converters ROHS | 2704 |
|
$0.3125 / $0.6111 | Buy Now |
|
Win Source Electronics | 144000 |
|
$0.2640 / $0.3960 | Buy Now |