Part Details for XLCM6220060UPT00 by Eaton Bussmann
Overview of XLCM6220060UPT00 by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLCM6220060UPT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$43,750.0000 | Buy Now | |
DISTI #
000000000006422009
|
Sager | Eaton Corporation 26F 600V 400A | 0 |
|
Buy Now |