-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 4600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-218AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK1441
|
Newark | Tvs Diode, Bidir, 26V, 7.7Kw, Do-218Ab Rohs Compliant: Yes |Vishay XLD5A24CAHM3/I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 740 |
|
$2.2700 / $3.2000 | Buy Now |
DISTI #
XLD5A24CAHM3/I
|
Avnet Americas | Diode TVS Single Uni-Direction 24V 7700W 2-Pin DO-218AB T/R - Tape and Reel (Alt: XLD5A24CAHM3/I) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6866 | Buy Now |
DISTI #
78-XLD5A24CAHM3/I
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4.6KW 24V 5% SMD BI XCLAMP TVS RoHS: Compliant | 3827 |
|
$1.2800 / $2.8100 | Buy Now |
DISTI #
XLD5A24CAHM3/I
|
TTI | ESD Suppressors / TVS Diodes 4.6KW 24V 5% SMD BI XCLAMP TVS pbFree: Pb-Free Min Qty: 750 Package Multiple: 10 Container: Reel | Americas - 0 |
|
$1.2000 / $1.3400 | Buy Now |
DISTI #
XLD5A24CAHM3/I
|
Avnet Americas | Diode TVS Single Uni-Direction 24V 7700W 2-Pin DO-218AB T/R - Tape and Reel (Alt: XLD5A24CAHM3/I) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6866 | Buy Now |
DISTI #
XLD5A24CAHM3/I
|
EBV Elektronik | Diode TVS Single Uni-Direction 24V 7700W 2-Pin DO-218AB T/R (Alt: XLD5A24CAHM3/I) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 1 Weeks, 2 Days | EBV - 750 |
|
Buy Now | |
DISTI #
4066917RL
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 26V, 7.7KW, DO-218AB RoHS: Compliant Min Qty: 100 Container: Reel | 740 |
|
$1.4741 / $1.9259 | Buy Now |
DISTI #
4066917
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 26V, 7.7KW, DO-218AB RoHS: Compliant Min Qty: 1 Container: Cut Tape | 740 |
|
$1.4741 / $2.8296 | Buy Now |
DISTI #
4066917RL
|
Farnell | TVS DIODE, BIDIR, 26V, 7.7KW, DO-218AB RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 740 |
|
$1.4681 / $1.9198 | Buy Now |
DISTI #
4066917
|
Farnell | TVS DIODE, BIDIR, 26V, 7.7KW, DO-218AB RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 740 |
|
$1.4681 / $3.1746 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XLD5A24CAHM3/I
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
XLD5A24CAHM3/I
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 4600W, 24V V(RWM), Bidirectional, 1 Element, Silicon, DO-218AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 29.5 V | |
Breakdown Voltage-Min | 26.7 V | |
Breakdown Voltage-Nom | 28.1 V | |
Clamping Voltage-Max | 26 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-218AB | |
JESD-30 Code | R-PSSO-C1 | |
Non-rep Peak Rev Power Dis-Max | 4600 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | SINGLE |