Part Details for XLG-50-A by Mean Well
Overview of XLG-50-A by Mean Well
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLG-50-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3766
|
Newark | Led Driv, Constant Current/Volt, 50W, Power Supply Applications:-, Output Power Max:50W, Output Voltage Max:54V, Output Current:1A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:100V, Input Voltage Max:305V Rohs Compliant: Yes |Mean Well XLG-50-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$22.1500 / $25.2000 | Buy Now |
DISTI #
1866-5582-ND
|
DigiKey | 50W CONSTANT POWER MODE LED DRIV Min Qty: 1 Lead time: 12 Weeks Container: Box |
1538 In Stock |
|
$19.1650 / $20.9500 | Buy Now |
DISTI #
XLG-50-A
|
Avnet Americas | LED Driver Module Potentiometer 0.53A to 2.1A 1-CH 22V to 54V 50W Wire Leaded - Boxed Product (Development Kits) (Alt: XLG-50-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 24 |
|
$20.0000 | Buy Now |
DISTI #
709-XLG-50-A
|
Mouser Electronics | LED Power Supplies 50W 1A 22-54V CP IP67 Io adj w/pot | 339 |
|
$19.6900 / $24.6000 | Buy Now |
DISTI #
V36:1790_22836294
|
Arrow Electronics | AC/DC LED Power Supply 50W Single 5-Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1901 | Americas - 7 |
|
$19.0600 | Buy Now |
DISTI #
V99:2348_22836294
|
Arrow Electronics | AC/DC LED Power Supply 50W Single 5-Pin Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1901 | Americas - 3 |
|
$11.4760 / $11.9830 | Buy Now |
DISTI #
71529847
|
RS | Power Supply, AC-DC, LED, Constant Power, 50W, 22-54V, 1A, 90-305V In, IP67 | MEAN WELL XLG-50-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$19.6900 / $20.9500 | Buy Now |
|
Future Electronics | XLG-50 Series 50 W 1 A 54 VDC Output Max Constant Power Mode LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$21.9600 / $23.0600 | Buy Now |
|
Onlinecomponents.com | Constant Power Mode LED Driver - 0.53 to 2.1A - Built-In potentiometer Current Adjust - IP67 RoHS: Compliant |
103 In Stock |
|
$17.6000 / $20.0000 | Buy Now |
DISTI #
77892491
|
Verical | AC/DC LED Power Supply 50W Single 5-Pin Min Qty: 3 Package Multiple: 1 Date Code: 2005 | Americas - 37 |
|
$22.3829 / $25.7732 | Buy Now |
Part Details for XLG-50-A
XLG-50-A CAD Models
XLG-50-A Part Data Attributes
|
XLG-50-A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-50-A
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |