-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3767
|
Newark | Led Driv, Constant Current/Volt, 50W, Power Supply Applications:-, Output Power Max:50W, Output Voltage Max:54V, Output Current:1A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:100V, Input Voltage Max:305V Rohs Compliant: Yes |Mean Well XLG-50-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8600 / $27.7800 | Buy Now |
DISTI #
1866-5583-ND
|
DigiKey | 50W CONSTANT POWER MODE LED DRIV Min Qty: 1 Lead time: 12 Weeks Container: Box |
571 In Stock |
|
$25.2160 / $27.8500 | Buy Now |
DISTI #
XLG-50-AB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: XLG-50-AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 24 |
|
$22.8000 | Buy Now |
DISTI #
709-XLG-50-AB
|
Mouser Electronics | LED Power Supplies 50W 1A 22-54V CP IP67 3in1 Dim RoHS: Compliant | 155 |
|
$20.2000 / $27.8500 | Buy Now |
DISTI #
71529848
|
RS | Power Supply, AC-DC, LED, Const Power,50W, 22-54V, 1A, 90-305V In, IP67, 3in1 Dim | MEAN WELL XLG-50-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9000 / $27.8500 | RFQ |
|
Future Electronics | XLG Series 50 W 1 A 54 VDC Output Max Constant Power Mode LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$25.1200 / $26.3700 | Buy Now |
|
Onlinecomponents.com | Constant Power Mode LED Driver - 0.53 to 2.1A - Current Adjust through Internal Potentiometer, 0-10VDC, 10V PWM or Resistance - IP67 RoHS: Compliant |
202 In Stock |
|
$20.2000 / $22.8000 | Buy Now |
DISTI #
76444534
|
Verical | AC/DC LED Power Supply 50W Single 7-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2312 | Americas - 196 |
|
$25.6115 / $29.3814 | Buy Now |
DISTI #
78449057
|
Verical | AC/DC LED Power Supply 50W Single 7-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 44 |
|
$25.7286 / $28.6667 | Buy Now |
DISTI #
XLG-50-AB
|
TME | Power supply: switched-mode, LED, 50W, 22÷54VDC, 0.53÷2.1A, IP67 Min Qty: 1 | 44 |
|
$20.2000 / $22.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XLG-50-AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
XLG-50-AB
Mean Well
AC-DC Power Factor Correction Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |