Part Details for XLG-50-H-DA2 by Mean Well
Overview of XLG-50-H-DA2 by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLG-50-H-DA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK2713
|
Newark | Led Driver, Constant Power, 50W Rohs Compliant: Yes |Mean Well XLG-50-H-DA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$26.2100 / $29.6400 | Buy Now |
DISTI #
XLG-50-H-DA2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: XLG-50-H-DA2) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$25.2000 / $28.5000 | Buy Now |
DISTI #
709-XLG-50-H-DA2
|
Mouser Electronics | LED Power Supplies 50W 27-56V 900-1400mA CP DALI-2 IP67 RoHS: Compliant | 8 |
|
$25.2000 / $28.5000 | Buy Now |
DISTI #
75115415
|
RS | Power Supply, AC-DC, Constant Power LED Driver, 50W, DALI-2, XLG-50-DA2 Series | MEAN WELL XLG-50-H-DA2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9900 / $28.8300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$30.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.2000 / $28.5000 | Buy Now |
DISTI #
XLG-50-H-DA2
|
TME | Power supply: switched-mode, LED, 50W, 27÷56VDC, 900÷1400mA, IP67 Min Qty: 1 | 0 |
|
$25.2000 / $28.5000 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.2000 / $28.5000 | Buy Now |