Part Details for XLH336001.250000I by Renesas Electronics Corporation
Overview of XLH336001.250000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH336001.250000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH336001.250000I
|
Avnet Americas | SMD Crystal Oscillator 1.25MHz 3.3V 15pF 6-Pin - Tape and Reel (Alt: XLH336001.250000I) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.2954 / $1.4790 | Buy Now |
DISTI #
972-XLH336001250000I
|
Mouser Electronics | Standard Clock Oscillators XLH3 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3600 | Buy Now |
DISTI #
XLH336001.250000I
|
Avnet Americas | SMD Crystal Oscillator 1.25MHz 3.3V 15pF 6-Pin - Tape and Reel (Alt: XLH336001.250000I) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.2954 / $1.4790 | Buy Now |