-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator, 40MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1164-1-ND
|
DigiKey | XTAL OSC XO 40.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
750 In Stock |
|
$0.7221 / $0.8194 | Buy Now |
DISTI #
972-LH536040.000000I
|
Mouser Electronics | Standard Clock Oscillators 40MHz 3.3Volt 25ppm -40C to 85C RoHS: Compliant | 637 |
|
$0.7770 / $1.2500 | Buy Now |
|
Bristol Electronics | 472 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 10 | 2000 |
|
$1.5009 / $1.5952 | Buy Now |
DISTI #
XLH536040.000000I
|
Avnet Silica | Crystal Oscillator, XL Family, HCMOS, 40.000MHz, 40 to +85�C (Alt: XLH536040.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XLH536040.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH536040.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 40MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |