Part Details for XLH536066.000000I by Renesas Electronics Corporation
Overview of XLH536066.000000I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH536066.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8997
|
Newark | Osc, 66Mhz, Lvcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Renesas XLH536066.000000I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 378 |
|
$1.6600 / $2.4900 | Buy Now |
DISTI #
631-1169-ND
|
DigiKey | XTAL OSC XO 66.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Strip |
1000 In Stock |
|
$1.4791 / $2.1900 | Buy Now |
DISTI #
972-LH536066.000000I
|
Mouser Electronics | Standard Clock Oscillators 66MHz 3.3Volt 25ppm -40C +85C RoHS: Compliant | 2665 |
|
$1.4700 / $2.1900 | Buy Now |
|
Future Electronics | XL Series 3.3 V 66 MHz Enable/Disable XO (Standard) HCMOS Oscillator - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Future Electronics | XL Series 3.3 V 66 MHz Enable/Disable XO (Standard) HCMOS Oscillator - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.4700 / $1.7700 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: Tape | 11 |
|
RFQ | |
DISTI #
3941831RL
|
element14 Asia-Pacific | OSC, 66MHZ, LVCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 378 |
|
$1.9169 / $1.9757 | Buy Now |
DISTI #
3941831
|
element14 Asia-Pacific | OSC, 66MHZ, LVCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 378 |
|
$1.9169 / $2.4237 | Buy Now |
DISTI #
3941831RL
|
Farnell | OSC, 66MHZ, LVCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 378 |
|
$1.8934 / $1.9561 | Buy Now |
DISTI #
3941831
|
Farnell | OSC, 66MHZ, LVCMOS, SMD, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 378 |
|
$1.8934 / $2.7084 | Buy Now |
Part Details for XLH536066.000000I
XLH536066.000000I CAD Models
XLH536066.000000I Part Data Attributes
|
XLH536066.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH536066.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 66MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 66 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |