Part Details for XLH536080.000000I by Renesas Electronics Corporation
Overview of XLH536080.000000I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH536080.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2278
|
Newark | Oscillator, 80Mhz, Hcmos, 5Mm X 3.2Mm Rohs Compliant: Yes |Renesas XLH536080.000000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6200 / $2.4800 | Buy Now |
DISTI #
631-1173-1-ND
|
DigiKey | XTAL OSC XO 80.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3006 In Stock |
|
$1.3261 / $1.4791 | Buy Now |
DISTI #
972-LH536080.000000I
|
Mouser Electronics | Standard Clock Oscillators 80.0MHz 3.3Volt 25ppm -40C +85C RoHS: Compliant | 936 |
|
$1.5600 / $2.3800 | Buy Now |
|
Future Electronics | XLH Series 80 MHz 3.3 V ±25 ppm ‐40 to +85°C XO HCMOS Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 400 |
|
$2.7480 / $2.9206 | Buy Now |
DISTI #
XLH536080.000000I
|
Avnet Silica | Various Discretes / Sensors (Alt: XLH536080.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3263112RL
|
element14 Asia-Pacific | OSCILLATOR, 80MHZ, HCMOS, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.9845 / $2.0359 | Buy Now |
DISTI #
3263112
|
element14 Asia-Pacific | OSCILLATOR, 80MHZ, HCMOS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9845 / $2.4990 | Buy Now |
DISTI #
3263112RL
|
Farnell | OSCILLATOR, 80MHZ, HCMOS, 5MM X 3.2MM RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 0 |
|
$1.9203 / $1.9831 | Buy Now |
DISTI #
3263112
|
Farnell | OSCILLATOR, 80MHZ, HCMOS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.9203 / $2.7236 | Buy Now |
Part Details for XLH536080.000000I
XLH536080.000000I CAD Models
XLH536080.000000I Part Data Attributes
|
XLH536080.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH536080.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 80MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |