Datasheets
XLH728156.250JU4X by:

CMOS Output Clock Oscillator, 0.75MHz Min, 180MHz Max, 156.25MHz Nom

Part Details for XLH728156.250JU4X by Renesas Electronics Corporation

Overview of XLH728156.250JU4X by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for XLH728156.250JU4X

XLH728156.250JU4X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XLH728156.250JU4X Part Data Attributes

XLH728156.250JU4X Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
XLH728156.250JU4X Renesas Electronics Corporation CMOS Output Clock Oscillator, 0.75MHz Min, 180MHz Max, 156.25MHz Nom
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description CLCC, 4 PIN
Reach Compliance Code compliant
Additional Feature ENABLE/DISABLE FUNCTION; TAPE; ALSO COMPATIBLE WITH HCMOS/LVCMOS O/P
Fall Time-Max 3 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 180 MHz
Operating Frequency-Min 0.75 MHz
Operating Frequency-Nom 156.25 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Output Load 15 pF
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.3mm
Qualification Status Not Qualified
Rise Time-Max 3 ns
Supply Current-Max 35 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

XLH728156.250JU4X Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XLH728156.250JU4X by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XLH728156.250JU4X by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XLH728156.250JU4X would you like to use for your alert(s)?
  • Please alert me when XLH728156.250JU4X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XLH728156.250JU4X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XLH728156.250JU4X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XLH728156.250JU4X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XLH728156.250JU4X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XLH728156.250JU4X by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: