Part Details for XLH735014.745600I by Renesas Electronics Corporation
Overview of XLH735014.745600I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH735014.745600I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLH735014.745600I-ND
|
DigiKey | XTAL OSC XO 14.7456MHZ HCMOS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Strip | Temporarily Out of Stock |
|
$1.4004 | Buy Now |
DISTI #
972-LH735014.745600I
|
Mouser Electronics | Standard Clock Oscillators 14.7456MHZ RoHS: Compliant | 0 |
|
$1.4500 / $2.3300 | Order Now |
|
Future Electronics | XLH Series 14.7456Mhz 3.3V 50ppm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 | 0 |
|
$1.6900 / $1.8000 | Buy Now |
DISTI #
XLH735014.745600I
|
Avnet Silica | SMD Crystal Oscillator 14.7456MHz 3.3V 15pF 6-Pin CLCC (Alt: XLH735014.745600I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH735014.745600I
XLH735014.745600I CAD Models
XLH735014.745600I Part Data Attributes:
|
XLH735014.745600I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH735014.745600I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 14.7456MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 14.7456 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |