Part Details for XLH735048.000000X by Renesas Electronics Corporation
Overview of XLH735048.000000X by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH735048.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2287
|
Newark | Oscillator, 48Mhz, Hcmos, Smd, 7Mm X 5Mm Rohs Compliant: Yes |Renesas XLH735048.000000X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6840 / $0.9400 | Buy Now |
DISTI #
631-1059-1-ND
|
DigiKey | XTAL OSC XO 48.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
879 In Stock |
|
$0.6136 / $1.1800 | Buy Now |
DISTI #
972-LH735048.000000X
|
Mouser Electronics | Standard Clock Oscillators 48MHz 3.3V NC/NR RoHS: Compliant | 900 |
|
$0.7170 / $1.1800 | Buy Now |
|
Future Electronics | FXO-HC73 Series 7.5 x 5.2 x 1.4 mm 48 MHz ±50 ppm SMT HCMOS XO Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 4000Reel |
|
$0.6250 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 1000 |
|
$1.1040 / $1.3105 | Buy Now |
DISTI #
XLH735048.000000X
|
Avnet Silica | Crystal Oscillator 48MHz 3.3V 15pF 4-Pin CLCC T/R (Alt: XLH735048.000000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3263122
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7175 / $1.0429 | Buy Now |
DISTI #
3263122
|
Farnell | OSCILLATOR, 48MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7227 | Buy Now |
DISTI #
3263122RL
|
Farnell | OSCILLATOR, 48MHZ, HCMOS, SMD, 7MM X 5MM RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.7227 | Buy Now |
Part Details for XLH735048.000000X
XLH735048.000000X CAD Models
XLH735048.000000X Part Data Attributes:
|
XLH735048.000000X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH735048.000000X
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 48MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |