-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator, 80MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6621
|
Newark | Oscillator, 80Mhz, Hcmos, 7Mm X 5Mm Rohs Compliant: Yes |Renesas XLH736080.000000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 383 |
|
$1.5300 / $2.4400 | Buy Now |
DISTI #
800-4291-ND
|
DigiKey | XTAL OSC XO 80.0000MHZ HCMOS SMD Min Qty: 1 Lead time: 18 Weeks Container: Strip |
250 In Stock |
|
$1.2953 / $2.1600 | Buy Now |
DISTI #
972-LH736080.000000I
|
Mouser Electronics | Standard Clock Oscillators 80MHz 3.3Volt 25ppm -40C +85C RoHS: Compliant | 4814 |
|
$1.3500 / $2.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.4700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 995 |
|
$2.2034 / $2.9081 | Buy Now |
DISTI #
XLH736080.000000I
|
Avnet Silica | SMD Crystal Oscillator 80MHz 3.3V 15pF 6-Pin CLCC (Alt: XLH736080.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3869736
|
element14 Asia-Pacific | OSCILLATOR, 80MHZ, HCMOS, 7MMX5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 383 |
|
$1.9110 / $2.4696 | Buy Now |
DISTI #
3869736RL
|
element14 Asia-Pacific | OSCILLATOR, 80MHZ, HCMOS, 7MMX5MM RoHS: Compliant Min Qty: 1 Container: Reel | 383 |
|
$1.9110 / $2.4696 | Buy Now |
DISTI #
3869736RL
|
Farnell | OSCILLATOR, 80MHZ, HCMOS, 7MMX5MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Reel | 383 |
|
$1.8199 / $2.6734 | Buy Now |
DISTI #
3869736
|
Farnell | OSCILLATOR, 80MHZ, HCMOS, 7MMX5MM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 383 |
|
$1.8199 / $2.6734 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XLH736080.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH736080.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 80MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 47 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |