Part Details for XLH738022.579200X by Renesas Electronics Corporation
Overview of XLH738022.579200X by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLH738022.579200X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLH738022.579200XTR-ND
|
DigiKey | XTAL OSC XO 22.5792MHZ HCMOS SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4153 | Buy Now |
DISTI #
XLH738022.579200X
|
Avnet Americas | Crystal Oscillator 22.5792MHz HCMOS 3.3VDC ±20ppm ‐20 to +70°C 4-Pin SMD 7x5mm Cut Tape - Tape and Reel (Alt: XLH738022.579200X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2065 / $1.3775 | Buy Now |
DISTI #
972-XLH738022579200X
|
Mouser Electronics | Standard Clock Oscillators XLH7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
XLH738022.579200X
|
Avnet Americas | Crystal Oscillator 22.5792MHz HCMOS 3.3VDC ±20ppm ‐20 to +70°C 4-Pin SMD 7x5mm Cut Tape - Tape and Reel (Alt: XLH738022.579200X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2065 / $1.3775 | Buy Now |
DISTI #
XLH738022.579200X
|
Avnet Americas | Crystal Oscillator 22.5792MHz HCMOS 3.3VDC ±20ppm ‐20 to +70°C 4-Pin SMD 7x5mm Cut Tape - Tape and Reel (Alt: XLH738022.579200X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2065 / $1.3775 | Buy Now |
DISTI #
XLH738022.579200X
|
Avnet Silica | Crystal Oscillator 22.5792MHz HCMOS 3.3VDC �20ppm -20 to +70�C 4-Pin SMD 7x5mm Cut Tape (Alt: XLH738022.579200X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
Part Details for XLH738022.579200X
XLH738022.579200X CAD Models
XLH738022.579200X Part Data Attributes
|
XLH738022.579200X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLH738022.579200X
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 22.5792MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 22.5792 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |