-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 200MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ6628
|
Newark | Oscillator, 200Mhz, Lvds, 5Mm X 3.2Mm Rohs Compliant: Yes |Renesas XLL536200.000000I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$3.1700 / $7.0700 | Buy Now |
DISTI #
800-XLL536200.000000ICT-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVDS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Strip |
3000 In Stock |
|
$2.7523 / $4.4000 | Buy Now |
DISTI #
972-LL536200.000000I
|
Mouser Electronics | Standard Clock Oscillators 200MHZ RoHS: Compliant | 1079 |
|
$2.7500 / $4.4000 | Buy Now |
|
Future Electronics | XLL Series 5 x 3.2 mm 200 MHz 3.3 V ±25 ppm -40 to +85°C XO LVDS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$3.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$2.9100 | Buy Now |
DISTI #
XLL536200.000000I
|
Avnet Silica | XLL5 0050.000000MHZ 5032LVDS(P1) 3.3V 50PPM (Alt: XLL536200.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XLL536200.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL536200.000000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 200MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |