Part Details for XLL536240.000000I by Renesas Electronics Corporation
Overview of XLL536240.000000I by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLL536240.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLL536240.000000ITR-ND
|
DigiKey | XTAL OSC XO 240.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9246 | Buy Now |
DISTI #
XLL536240.000000I
|
Avnet Americas | SMD Clock Oscillator 240MHz 3.3V 15pF 6-Pin SMD - Tape and Reel (Alt: XLL536240.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.5367 / $1.7545 | Buy Now |
DISTI #
968-XLL536240000000I
|
Mouser Electronics | Standard Clock Oscillators XLL5 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.8600 | Order Now |
|
Future Electronics | XLL5 Series 40.000Mhz Oscillator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.7300 / $1.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
DISTI #
XLL536240.000000I
|
Avnet Silica | SMD Clock Oscillator 240MHz 3.3V 15pF 6-Pin SMD (Alt: XLL536240.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |