Part Details for XLL725031.000JU6X by Renesas Electronics Corporation
Overview of XLL725031.000JU6X by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for XLL725031.000JU6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XLL725031.000JU6X
|
Avnet Americas | XO - Product that comes on tape, but is not reeled (Alt: XLL725031.000JU6X) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
XLL725031.000JU6X
|
Avnet Americas | XO - Product that comes on tape, but is not reeled (Alt: XLL725031.000JU6X) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
XLL725031.000JU6X
|
Avnet Americas | XO - Product that comes on tape, but is not reeled (Alt: XLL725031.000JU6X) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for XLL725031.000JU6X
XLL725031.000JU6X CAD Models
XLL725031.000JU6X Part Data Attributes
|
XLL725031.000JU6X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL725031.000JU6X
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 31MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 31 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |