Part Details for XLL736031.080000I by Renesas Electronics Corporation
Overview of XLL736031.080000I by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLL736031.080000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLL736031.080000ITR-ND
|
DigiKey | XTAL OSC XO 31.0800MHZ LVDS SMD Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4153 | Buy Now |
DISTI #
XLL736031.080000I
|
Avnet Americas | Crystal Oscillator 31.08MHz LVDS 3.3VDC ±25ppm ‐40°C to 85°C 6-Pin CLCC 7 x 5.0mm - Tape and Reel (Alt: XLL736031.080000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2065 / $1.3775 | Buy Now |
DISTI #
972-XLL736031080000I
|
Mouser Electronics | Standard Clock Oscillators XLL7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1900 | Buy Now |
DISTI #
XLL736031.080000I
|
Avnet Americas | Crystal Oscillator 31.08MHz LVDS 3.3VDC ±25ppm ‐40°C to 85°C 6-Pin CLCC 7 x 5.0mm - Tape and Reel (Alt: XLL736031.080000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2065 / $1.3775 | Buy Now |
DISTI #
XLL736031.080000I
|
Avnet Americas | Crystal Oscillator 31.08MHz LVDS 3.3VDC ±25ppm ‐40°C to 85°C 6-Pin CLCC 7 x 5.0mm - Tape and Reel (Alt: XLL736031.080000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2065 / $1.3775 | Buy Now |
Part Details for XLL736031.080000I
XLL736031.080000I CAD Models
XLL736031.080000I Part Data Attributes
|
XLL736031.080000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL736031.080000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 31.08MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 31.08 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |