Part Details for XLL73V148.500000I by Renesas Electronics Corporation
Overview of XLL73V148.500000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for XLL73V148.500000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
631-1304-ND
|
DigiKey | XTAL OSC VCXO 148.5000MHZ LVDS Min Qty: 1 Lead time: 12 Weeks Container: Strip |
1626 In Stock |
|
$1.6110 / $2.3900 | Buy Now |
DISTI #
972-LL73V148.500000I
|
Mouser Electronics | VCXO Oscillators 148.5MHZ VCXO RoHS: Compliant | 1000 |
|
$1.4400 / $2.3900 | Buy Now |
|
Future Electronics | 148.50000MHZ Programmable Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.5700 | Buy Now |
DISTI #
XLL73V148.500000I
|
Avnet Silica | Various Discretes / Sensors (Alt: XLL73V148.500000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for XLL73V148.500000I
XLL73V148.500000I CAD Models
XLL73V148.500000I Part Data Attributes:
|
XLL73V148.500000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XLL73V148.500000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 148.5MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 50 ppm | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |