Part Details for XLP336A90.000000I by Renesas Electronics Corporation
Overview of XLP336A90.000000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLP336A90.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XLP336A90.000000ITR-ND
|
DigiKey | XTAL OSC XO 1.0900GHZ LVPECL SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9039 | Buy Now |
DISTI #
XLP336A90.000000I
|
Avnet Americas | Low Phase Noise Quartz-Based PLL Oscillator 90MHz 3.3V Surface Mount - Tape and Reel (Alt: XLP336A90.000000I) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.6510 / $1.8850 | Buy Now |
DISTI #
972-XLP336A90000000I
|
Mouser Electronics | Standard Clock Oscillators XLP3 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
Part Details for XLP336A90.000000I
XLP336A90.000000I CAD Models
XLP336A90.000000I Part Data Attributes:
|
XLP336A90.000000I
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
XLP336A90.000000I
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |