Part Details for XLR-51R3187-R by Eaton Electronics
Overview of XLR-51R3187-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XLR-51R3187-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71595025
|
RS | Capacitor, Supercapacitor Module,51.3 V, Capacitance 188 F, Low ESR | Eaton Electronics XLR-51R3187-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 2 |
|
$3,621.4200 | Buy Now |
DISTI #
XLR-51R3187-R
|
TME | Supercapacitor, 180F, 51.3VDC, 0÷20%, 419.5x194.5x175.4mm, 5mΩ Min Qty: 1 | 0 |
|
$1,632.6800 | RFQ |