Part Details for XM-A6E3-0604D by Quantic X-Microwave
Overview of XM-A6E3-0604D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJF0604DPD | Renesas Electronics Corporation | 60V, 5A Silicon N Channel Thermal FET Power Switching | |
TMS32C6414EGLZA6E3 | Texas Instruments | Fixed-Point Digital Signal Processor 532-FCBGA -40 to 105 | |
TMS32C6416EGLZA6E3 | Texas Instruments | Fixed-Point Digital Signal Processor 532-FCBGA -40 to 105 |
Price & Stock for XM-A6E3-0604D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XM-A6E3-0604D
|
Mouser Electronics | Attenuators Digital Step Attenuator, HMC939ALP4E [PCB: 0671]Recommended Bias Controller: XM-B128-0604D-SP RoHS: Not Compliant | 0 |
|
$401.7100 / $412.0000 | Order Now |