Part Details for XM-M92-2P-AA by Digi International Inc
Overview of XM-M92-2P-AA by Digi International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XM-M92-2P-AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM-M92-2P-AA-ND
|
DigiKey | MODEM XBEE 900HP 200K RS-232 AUS Min Qty: 10 Lead time: 26 Weeks Container: Box | Temporarily Out of Stock |
|
$220.1120 | Buy Now |
DISTI #
XM-M92-2P-AA
|
Avnet Americas | XBEE-PRO 900HP RF MODEM, 200K, RS232 W/ACCESSORIES (AUSTRALIA) - Bulk (Alt: XM-M92-2P-AA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-XM-M92-2P-AA
|
Mouser Electronics | Modems Xbee modem900HP 200K RS-232 Austral w/acc RoHS: Compliant | 33 |
|
$220.1200 | Buy Now |
DISTI #
XM-M92-2P-AA
|
Avnet Americas | XBEE-PRO 900HP RF MODEM, 200K, RS232 W/ACCESSORIES (AUSTRALIA) - Bulk (Alt: XM-M92-2P-AA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
XM-M92-2P-AA
|
Avnet Silica | (Alt: XM-M92-2P-AA) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Neutron USA | XBee-PRO 900HP RF Modem, 200K, RS232 w/Accessories (Australia) | 8 |
|
$269.9900 | Buy Now |
|
Symmetry Electronics | XBee-PRO 900HP RF Modem, 200K, RS232 w/Accessories (Australia) Min Qty: 1 | 0 |
|
$208.1200 | Buy Now |
Part Details for XM-M92-2P-AA
XM-M92-2P-AA CAD Models
XM-M92-2P-AA Part Data Attributes:
|
XM-M92-2P-AA
Digi International Inc
Buy Now
|
Compare Parts:
XM-M92-2P-AA
Digi International Inc
|
Samacsys Manufacturer | Digi International |