-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XM3K091212N
|
Avnet Americas | Connector D Subminiature Plug 9 Position Right Angle Surface Mount - Tape and Reel (Alt: XM3K091212N) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.5019 / $5.3594 | Buy Now |
DISTI #
33AH5672
|
Avnet Americas | Connector D Subminiature Plug 9 Position Right Angle Surface Mount - Product that comes on tape, but is not reeled (Alt: 33AH5672) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4 Partner Stock |
|
$7.3500 | Buy Now |
DISTI #
653-XM3K-0912-12N
|
Mouser Electronics | D-Sub Standard Connectors D-SUB SMT Plug 9pin With Achor Screw M3 RoHS: Compliant | 155 |
|
$4.7900 / $8.3000 | Buy Now |
DISTI #
63023869
|
Verical | SMT D-sub Connectors Min Qty: 160 Package Multiple: 160 Date Code: 2145 | Americas - 160 |
|
$6.1620 / $6.8380 | Buy Now |
DISTI #
000000000006043959
|
Sager | D-Sub Standard Connectors D-SUB SMT Plug 9pin With Achor Screw M3 Min Qty: 160 | 0 |
|
$4.9600 / $5.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XM3K-0912-12N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XM3K-0912-12N
OMRON Corporation
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Connector Type | D SUBMINIATURE CONNECTOR |