Part Details for XM3K-0912-13N by OMRON Electronic Components LLC
Overview of XM3K-0912-13N by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XM3K-0912-13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5673
|
Newark | D Sub Conn, Plug, 9Pos, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Xm3K-N Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Connector Mounting:Surface Mount Right Angle Rohs Compliant: Yes |Omron Electronic Components XM3K-0912-13N Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$8.1600 | Buy Now |
DISTI #
Z13287CT-ND
|
DigiKey | CONN D-SUB PLUG 9P SMD R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7995 / $8.3000 | Buy Now |
DISTI #
71622953
|
RS | SMT D-Sub Connector | Omron Electronic Components XM3K-0912-13N RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4900 / $5.6100 | RFQ |
DISTI #
OMRXM3K-0912-13N
|
Heilind Electronics | SMT D-SUB CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
160 In Stock |
|
$5.8100 / $6.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
160 In Stock |
|
$5.8100 / $6.7600 | Buy Now |