Part Details for XM3L-2512-12N by OMRON Electronic Components LLC
Overview of XM3L-2512-12N by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XM3L-2512-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5684
|
Newark | D Sub Conn, Rcpt, 25Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Xm3L-N Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Omron Electronic Components XM3L-2512-12N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9 |
|
$2.0300 | Buy Now |
DISTI #
Z13298CT-ND
|
DigiKey | CONN D-SUB RCPT 25P SMD R/A SLDR Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10 In Stock |
|
$6.2029 / $11.5300 | Buy Now |
DISTI #
71622964
|
RS | SMT D-Sub Connector | Omron Electronic Components XM3L-2512-12N RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2300 / $7.7900 | RFQ |
DISTI #
OMRXM3L-2512-12N
|
Heilind Electronics | SMT D-SUB CONNECTOR CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
160 In Stock |
|
$7.2800 / $8.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
160 In Stock |
|
$7.2800 / $8.1100 | Buy Now |