-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC40, VQFN-40
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC1100Q040F0064ABXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 40VQFN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4240 In Stock |
|
$1.2955 / $2.6800 | Buy Now |
DISTI #
XMC1100Q040F0064ABXUMA1
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 40-Pin VQFN EP T/R - Tape and Reel (Alt: XMC1100Q040F0064ABXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5533 | Buy Now |
DISTI #
726-1100Q040F0064ABX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC1000 RoHS: Compliant | 0 |
|
$1.3000 | Order Now |
|
Future Electronics | XMC1000 Series 64 kB Flash 16 kB RAM 32 Bit Microcontroller - VQFN-40EP RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
DISTI #
XMC1100Q040F0064ABXUMA1
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 40-Pin VQFN EP T/R - Tape and Reel (Alt: XMC1100Q040F0064ABXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5533 | Buy Now |
DISTI #
XMC1100Q040F0064ABXUMA1
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 40-Pin VQFN EP T/R - Tape and Reel (Alt: XMC1100Q040F0064ABXUMA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.5533 | Buy Now |
DISTI #
SP001248398
|
EBV Elektronik | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 40-Pin VQFN EP T/R (Alt: SP001248398) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC1100Q040F0064ABXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC1100Q040F0064ABXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQCC40, VQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Number of I/O Lines | 22 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 32 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |