Part Details for XMC1401Q048F0064AAXUMA1 by Infineon Technologies AG
Overview of XMC1401Q048F0064AAXUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC1401Q048F0064AAXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2303
|
Newark | Mcu, 32Bit, 48Mhz, Vqfn-48 Rohs Compliant: Yes |Infineon XMC1401Q048F0064AAXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$2.3400 / $4.1300 | Buy Now |
DISTI #
448-XMC1401Q048F0064AAXUMA1TR-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48VQFN Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6169 | Buy Now |
DISTI #
XMC1401Q048F0064AA
|
Avnet Americas | MCU 32-Bit XMC1000 ARM Cortex M0 RISC 64KB Flash 3.3V/5V 48-Pin VQFN EP T/R - Tape and Reel (Alt: XMC1401Q048F0064AA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.8657 | Buy Now |
DISTI #
726-XMC1401Q048F0064
|
Mouser Electronics | ARM Microcontrollers - MCU XMC1000 RoHS: Compliant | 0 |
|
$1.6100 | Order Now |
|
Rochester Electronics | XMC1401 - 32-Bit Industrial Microcontroller XMC1000 ARM Cortex-M0 RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$1.4900 / $1.7600 | Buy Now |
DISTI #
1401Q048F0064AA1
|
TME | IC: ARM microcontroller, PG-VQFN-48, 16kBSRAM,64kBFLASH, XMC1400 Min Qty: 6000 | 0 |
|
$1.5900 | RFQ |
Part Details for XMC1401Q048F0064AAXUMA1
XMC1401Q048F0064AAXUMA1 CAD Models
XMC1401Q048F0064AAXUMA1 Part Data Attributes
|
XMC1401Q048F0064AAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC1401Q048F0064AAXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PQCC40, VQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | CONNECTIVITY, PERIPHERALS CONSIDERED FROM SDOC | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 42 | |
Number of Terminals | 40 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |