Part Details for XMC1402T038X0128AAXUMA1 by Infineon Technologies AG
Overview of XMC1402T038X0128AAXUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for XMC1402T038X0128AAXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9405
|
Newark | Mcu, 48Mhz, Arm Cortex-M0 Rohs Compliant: Yes |Infineon XMC1402T038X0128AAXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1081 |
|
$1.8900 / $3.4200 | Buy Now |
DISTI #
448-XMC1402T038X0128AAXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 38TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3424 In Stock |
|
$1.9620 / $2.9500 | Buy Now |
DISTI #
XMC1402T038X0128AA
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0 RISC 128KB Flash 1.8V to 5.5V 38-Pin TSSOP T/R - Tape and Reel (Alt: XMC1402T038X0128AA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.4329 | Buy Now |
DISTI #
726-1402T038X0128AAX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC1000 RoHS: Compliant | 2751 |
|
$1.9600 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$1.9700 | Buy Now |
|
Rochester Electronics | XMC1402 - 32-Bit Industrial Microcontroller XMC1000 ARM Cortex-M0 RoHS: Compliant Status: Active Min Qty: 1 | 15000 |
|
$1.9500 / $2.2900 | Buy Now |
|
Ameya Holding Limited | IC MCU 32BIT 128KB FLASH 38TSSOP | 1375 |
|
RFQ | |
DISTI #
SP001598270
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M0 RISC 128KB Flash 1.8V to 5.5V 38-Pin TSSOP T/R (Alt: SP001598270) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC1402T038X0128AAXUMA1
XMC1402T038X0128AAXUMA1 CAD Models
XMC1402T038X0128AAXUMA1 Part Data Attributes
|
XMC1402T038X0128AAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC1402T038X0128AAXUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 48MHz, CMOS, PDSO38, TSSOP-38
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | CONNECTIVITY, PERIPHERALS CONSIDERED FROM SDOC | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G38 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 34 | |
Number of Terminals | 38 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |