Part Details for XMC4400F100F512BAXUMA1 by Infineon Technologies AG
Overview of XMC4400F100F512BAXUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XMC4400F100F512BAXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ4478
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-100 Rohs Compliant: Yes |Infineon XMC4400F100F512BAXUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2685 |
|
$8.2700 | Buy Now |
DISTI #
XMC4400F100F512BAXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2206 In Stock |
|
$6.8964 / $10.8900 | Buy Now |
DISTI #
XMC4400F100F512BAXUMA1
|
Avnet Americas | 32-Bit XMC1000 Industrial Microcontroller ARM - Tape and Reel (Alt: XMC4400F100F512BAXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$7.9576 | Buy Now |
DISTI #
726-C4400F100F512BA
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 0 |
|
$6.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$6.4200 | Buy Now |
DISTI #
XMC4400F100F512BAXUMA1
|
Avnet Americas | 32-Bit XMC1000 Industrial Microcontroller ARM - Tape and Reel (Alt: XMC4400F100F512BAXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$7.9576 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 100 |
|
$15.7167 | Buy Now |
DISTI #
XMC4400F100F512BAXUMA1
|
Avnet Americas | 32-Bit XMC1000 Industrial Microcontroller ARM - Tape and Reel (Alt: XMC4400F100F512BAXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$7.9576 | Buy Now |
DISTI #
SP001593600
|
EBV Elektronik | 32-Bit XMC1000 Industrial Microcontroller ARM (Alt: SP001593600) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3703504RL
|
element14 Asia-Pacific | MCU, 32BIT, 120MHZ, LQFP-100 RoHS: Compliant Min Qty: 100 Container: Reel | 2685 |
|
$8.4764 / $8.9168 | Buy Now |
Part Details for XMC4400F100F512BAXUMA1
XMC4400F100F512BAXUMA1 CAD Models
XMC4400F100F512BAXUMA1 Part Data Attributes
|
XMC4400F100F512BAXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4400F100F512BAXUMA1
Infineon Technologies AG
RISC Microcontroller, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 75 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |