-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, CMOS,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH9412
|
Newark | Mcu, 32Bit, 120Mhz, Lqfp-64, Product Range:Xmc4000 Family Xmc4400 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:120Mhz, Program Memory Size:512Kb, Ram Memory Size:80Kb, No. Of Pins:64Pins, Mcu Caserohs Compliant: Yes |Infineon XMC4400F64F512BAXQMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2795 |
|
$6.8400 / $12.0400 | Buy Now |
DISTI #
448-XMC4400F64F512BAXQMA1-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 64TQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2690 In Stock |
|
$6.0244 / $8.1400 | Buy Now |
DISTI #
XMC4400F64F512BAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: XMC4400F64F512BAXQMA1) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.4702 | Buy Now |
DISTI #
726-XMC4400F64F512BA
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 8472 |
|
$6.0200 / $8.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Container: Tray | 0Tray |
|
$6.0300 | Buy Now |
DISTI #
XMC4400F64F512BAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: XMC4400F64F512BAXQMA1) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.4702 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 709 |
|
$9.4149 / $14.2103 | Buy Now |
DISTI #
XMC4400F64F512BAXQMA1
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin TQFP Tray - Trays (Alt: XMC4400F64F512BAXQMA1) RoHS: Compliant Min Qty: 960 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$7.4702 | Buy Now |
DISTI #
SP001593608
|
EBV Elektronik | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 512KB Flash 3.3V 64-Pin TQFP Tray (Alt: SP001593608) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3155071
|
element14 Asia-Pacific | MCU, 32BIT, 120MHZ, LQFP-64 RoHS: Compliant Min Qty: 1 Container: Each | 2795 |
|
$7.2465 / $11.1971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC4400F64F512BAXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4400F64F512BAXQMA1
Infineon Technologies AG
RISC Microcontroller, CMOS,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |