-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP144, LQFP-144
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6576
|
Newark | 32 Bit Microcontroller, Industrial, Arm Cortex-M4, 120 Mhz, 1 Mb, 160 Kb, 144, Lqfp Rohs Compliant: Yes |Infineon XMC4500F144K1024ACXQMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 966 |
|
$10.7000 / $15.5400 | Buy Now |
DISTI #
448-XMC4500F144K1024ACXQMA1-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 144LQFP Min Qty: 1 Lead time: 39 Weeks Container: Tray |
249 In Stock |
|
$9.4609 / $14.9400 | Buy Now |
DISTI #
XMC4500F144K1024AC
|
Avnet Americas | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 1024kB Flash, 160kB SRAM, -40~+125°C, 144-pin LQFP, Tray - Trays (Alt: XMC4500F144K1024AC) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$10.9167 | Buy Now |
DISTI #
726-F144K1024ACXQMA1
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 264 |
|
$9.4600 / $14.9400 | Buy Now |
|
Future Electronics | XMC4000 Series 1 MB Flash 160 kB RAM 32 Bit Microcontroller - LQFP-144EP RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Tray | 0Tray |
|
$10.7100 | Buy Now |
DISTI #
XMC4500F144K1024AC
|
Avnet Americas | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 1024kB Flash, 160kB SRAM, -40~+125°C, 144-pin LQFP, Tray - Trays (Alt: XMC4500F144K1024AC) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$10.9167 | Buy Now |
DISTI #
4500F144K1024AC
|
TME | IC: ARM microcontroller, PG-LQFP-144, 160kBSRAM,1024kBFLASH Min Qty: 160 | 0 |
|
$14.1300 | RFQ |
DISTI #
SP001093082
|
EBV Elektronik | MCU, XMC4500 Series, 32-Bit ARM Cortex-M4 Core, 1024kB Flash, 160kB SRAM, -40~+125�C, 144-pin LQFP, Tray (Alt: SP001093082) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XMC4500F144K1024ACXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4500F144K1024ACXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 120MHz, CMOS, PQFP144, LQFP-144
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | ADC CONVERTOR CONSIDERED AS PER O DOCUMENT | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 117 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 163840 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.13 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |