Part Details for XMC4700F144F1536AAXQMA1 by Infineon Technologies AG
Overview of XMC4700F144F1536AAXQMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XMC4700F144F1536AAXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-XMC4700F144F1536AAXQMA1-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLASH 144LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
153 In Stock |
|
$12.2646 / $17.7600 | Buy Now |
DISTI #
XMC4700F144F1536AA
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 1536KB Flash 3.3V 144-Pin LQFP EP T/R - Trays (Alt: XMC4700F144F1536AA) RoHS: Compliant Min Qty: 360 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$12.9806 | Buy Now |
DISTI #
726-4700F144F1536AAX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 272 |
|
$11.9100 / $17.7600 | Buy Now |
DISTI #
4700F144F1536AA
|
TME | IC: ARM microcontroller, PG-LQFP-144, 276kBSRAM,1536kBFLASH Min Qty: 540 | 0 |
|
$10.1100 | RFQ |
|
Chip1Cloud | IC MCU 32BIT 1.5MB FLASH 144LQFP / ARM? Cortex?-M4 series Microcontroller IC 32-Bit Single-Core 144MHz 1.5MB (1.5M x 8) FLASH PG-LQFP-144-24 | 5760 |
|
RFQ | |
DISTI #
SP001311760
|
EBV Elektronik | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 1536KB Flash 3.3V 144-Pin LQFP EP T/R (Alt: SP001311760) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XMC4700F144F1536AAXQMA1
XMC4700F144F1536AAXQMA1 CAD Models
XMC4700F144F1536AAXQMA1 Part Data Attributes
|
XMC4700F144F1536AAXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4700F144F1536AAXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PQFP144, LQFP-144
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HLFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 117 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 282624 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |