Part Details for XMC4800E196F1536AAXQMA1 by Infineon Technologies AG
Overview of XMC4800E196F1536AAXQMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XMC4800E196F1536AAXQMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XMC4800E196F1536AAXQMA1-ND
|
DigiKey | IC MCU 32BIT 1.5MB FLSH 196LFBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1059 In Stock |
|
$14.6675 / $20.5100 | Buy Now |
DISTI #
XMC4800E196F1536AA
|
Avnet Americas | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 1536KB Flash 3.3V 196-Pin LFBGA T/R - Trays (Alt: XMC4800E196F1536AA) RoHS: Compliant Min Qty: 1134 Package Multiple: 189 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$16.3113 | Buy Now |
DISTI #
726-4800E196F1536AAX
|
Mouser Electronics | ARM Microcontrollers - MCU XMC4000 RoHS: Compliant | 0 |
|
$14.2000 | Order Now |
DISTI #
SP001366300
|
EBV Elektronik | MCU 32-Bit XMC4000 ARM Cortex M4 RISC 1536KB Flash 3.3V 196-Pin LFBGA T/R (Alt: SP001366300) RoHS: Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 3810 |
|
RFQ |
Part Details for XMC4800E196F1536AAXQMA1
XMC4800E196F1536AAXQMA1 CAD Models
XMC4800E196F1536AAXQMA1 Part Data Attributes:
|
XMC4800E196F1536AAXQMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
XMC4800E196F1536AAXQMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PBGA196, LFBGA-196
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e2 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 153 | |
Number of Terminals | 196 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 282624 | |
ROM (words) | 1572864 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 144 MHz | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for XMC4800E196F1536AAXQMA1
This table gives cross-reference parts and alternative options found for XMC4800E196F1536AAXQMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XMC4800E196F1536AAXQMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XMC4800-E196F1536 | RISC Microcontroller, 32-Bit, FLASH, 144MHz, CMOS, PBGA196, GREEN, PLASTIC, LFBGA-196 | Infineon Technologies AG | XMC4800E196F1536AAXQMA1 vs XMC4800-E196F1536 |